
The 4013DDS is a single-channel signal generator with a maximum frequency of 12MHz and a bandwidth of 12MHz. It features an LCD display and operates from a 240V supply. The device weighs 4.4 pounds and is part of the 4013 series. It is used in test and measurement applications, specifically in signal and function generators.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12MHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Max Frequency | 12MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Series | 4013 |
| Weight | 4.4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
