
The 12MHz signal generator operates from a 240V supply and features a 1-channel LCD display. It has a bandwidth of 12MHz and a maximum frequency of 12MHz. The device is designed for external mounting. The 4014 series signal generator is a product of B&K Precision.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4014B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 12MHz |
| Display Type | LCD |
| Frequency | 12MHz |
| Max Frequency | 12MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Series | 4014 |
| Weight | 5.5lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4014B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
