
The 4017A signal generator from B&K Precision offers a bandwidth of 10MHz, a package type of 120, and an operating supply voltage of 230V. It is designed for use in external applications and has a maximum frequency of 10MHz. The device is part of the 4017 series and has a single channel. It is used in test and measurement applications, specifically in signal and function generators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4017A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10MHz |
| Package/Case | 120 |
| Frequency | 0.1Hz |
| Max Frequency | 10MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | 4017 |
| Voltage Rating | 10V |
| Weight | 4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4017A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
