
Function Generators & Synthesizers 10MHz Pulse Gen
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 10MHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Height | 44.4mm |
| Max Frequency | 10MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Weight | 5.1lb |
| Width | 483mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
