
The B&K Precision 4033 is a single-channel signal generator with a maximum frequency of 50MHz and an operating supply voltage of 240V. It features a 50MHz bandwidth and a display type of LCD. The device is designed for external mounting and is compliant with Reach SVHC regulations. The 4033 weighs 6.6lb and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Max Frequency | 50MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
