
The B&K Precision 4034 is a 2-channel signal generator with a bandwidth of 50MHz and an operating supply voltage of 240V. It features an external mount and a display type of LCD. The device has a frequency range of 0.1Hz to 50MHz. It is intended for use in test and measurement applications, specifically in signal and function generators.
Sign in to ask questions about the B&K Precision 4034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4034 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Max Frequency | 50MHz |
| Mount | External |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
