
B&K PRECISION 4040A Signal Generator
B&K Precision 4040A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 0.2Hz |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 4040 |
| Weight | 4.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
