
Arbitrary & DDS function generator with 20MHz bandwidth and 20MHz maximum frequency. Features a single channel output and an LCD display. Unit operates on a 240V supply and measures 8.27 inches in length, 3.46 inches in height, and weighs 5.49lb. External mounting is supported.
B&K Precision 4040B technical specifications.
| Bandwidth | 20MHz |
| Display Type | LCD |
| Frequency | 20MHz |
| Height | 3.46inch |
| Length | 8.27inch |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4040 |
| Weight | 5.49lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4040B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
