
Sign in to ask questions about the B&K Precision 4040DDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4040DDS technical specifications.
| Bandwidth | 20kHz |
| Display Type | LCD |
| Frequency | 0.1Hz |
| Max Frequency | 20MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 264V |
| Series | 4040 |
| Weight | 5.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4040DDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
