
The 4045B signal generator from B&K Precision features a 20MHz bandwidth and operates at 240V. It has a single channel and is packaged in bulk. The device is designed for external mounting and weighs 5oz.
Sign in to ask questions about the B&K Precision 4045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4045B technical specifications.
| Bandwidth | 20MHz |
| Display Type | LCD |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4045 |
| Weight | 5oz |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
