
Dual-channel arbitrary/DDS function generator offering up to 10MHz bandwidth. Features a 125MS/s sampling rate and a clear LCD display. Operates on a 240V supply and includes a power cord. Weighs 5.7lb.
B&K Precision 4053 technical specifications.
| Bandwidth | 10MHz |
| Display Type | LCD |
| Frequency | 10MHz |
| Max Frequency | 10MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Sampling Rate | 125MS/s |
| Series | 4050 |
| Weight | 5.7lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
