
The B&K Precision 4054 is a 2-channel arbitrary waveform generator with a maximum frequency of 25MHz and a sampling rate of 125MS/s. It operates on an input supply voltage of 240V and is packaged in bulk. The device weighs 5.7lb and is designed for use in signal and function generator applications.
Sign in to ask questions about the B&K Precision 4054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4054 technical specifications.
| Bandwidth | 25MHz |
| Display Type | LCD |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Sampling Rate | 125MS/s |
| Series | 4050 |
| Weight | 5.7lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
