
The B&K Precision 4063 is a 2-channel arbitrary waveform generator with a bandwidth of 80MHz and an operating supply voltage of 240V. It is packaged in a bulk quantity and weighs 6.1lb. The device is designed for use in signal and function generators applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 80MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Frequency | 80MHz |
| Max Frequency | 80MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4060 |
| Weight | 6.1lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
