
Dual-channel arbitrary/DDS function generator with 120MHz bandwidth and maximum frequency of 120MHz. Features a 2-channel configuration and an LCD display. Operates on a 240V supply and includes a power cord. Weighs 6.1lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 120MHz |
| Package/Case | 120 |
| Display Type | LCD |
| Frequency | 120MHz |
| Max Frequency | 120MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4060 |
| Weight | 6.1lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
