
B&K Precision 4065 technical specifications.
| Bandwidth | 160MHz |
| Package/Case | 100 |
| Display Type | LCD |
| Frequency | 160MHz |
| Max Frequency | 160MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 4060 |
| Weight | 6.1lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
