Function Generators & Synthesizers 30MHz Arb/Func Gen with US Cord
Checking distributor stock and pricing after the page loads.
| Bandwidth | 30MHz |
| Display Type | LCD |
| Frequency | 30MHz |
| Max Frequency | 30MHz |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4075B |
| Weight | 6.6lb |
| RoHS | Compliant |