
Arbitrary & DDS Function Generator with 50MHz bandwidth and 125MS/s sampling rate. Features a single channel output and an LCD display for clear parameter visualization. Operates on a 240V supply and includes a power cord for external mounting. Weighs 5.6lb.
B&K Precision 4076 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Sampling Rate | 125MS/s |
| Weight | 5.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
