
B&K Precision 4077B technical specifications.
| Bandwidth | 80MHz |
| Display Type | LCD |
| Frequency | 80MHz |
| Max Frequency | 80MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | 4075B |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4077B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
