
B&K Precision 4078GPIB technical specifications.
| Bandwidth | 25MHz |
| Display Type | LCD |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Mount | External |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Sampling Rate | 100MS/s |
| Series | 4078 |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4078GPIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
