
B&K Precision 4079 technical specifications.
| Bandwidth | 50MHz |
| Display Type | LCD |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Mount | External |
| Number of Channels | 2 |
| Operating Supply Voltage | 240V |
| Sampling Rate | 125MS/s |
| Weight | 5.5lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
