Arbitrary/Function Waveform Generator; Dual Channel; 80 MHz; 1 Mpts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4080B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4080B technical specifications.
| Bandwidth | 80MHz |
| Frequency | 80MHz |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Series | 4075B |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4080B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.