
B&K Precision 4084 technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 100mm |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 242V |
| Sampling Rate | 200MS/s |
| Series | 4084 |
| Weight | 6.6lb |
| Width | 255mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
