
The B&K Precision 4084AWG is an arbitrary waveform generator with a bandwidth of 20MHz and a sampling rate of 200MS/s. It is designed for use in signal and function generator applications. The device is packaged in a 200-pin external mount package and operates from an input supply voltage of up to 242V. It is part of the 4084 series of test equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4084AWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Package/Case | 200 |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 242V |
| Sampling Rate | 200MS/s |
| Series | 4084 |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4084AWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
