
The B&K Precision 4085 signal generator is a 1-channel device with a maximum frequency of 40MHz and a sampling rate of 200MS/s. It operates from an external supply voltage of up to 242V. The device weighs 6.6lb and has a power cord connection. It is designed for use in test equipment applications.
Sign in to ask questions about the B&K Precision 4085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 4085 technical specifications.
| Bandwidth | 40MHz |
| Frequency | 40MHz |
| Max Frequency | 40MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 242V |
| Sampling Rate | 200MS/s |
| Weight | 6.6lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
