
The 120MHz 1-Channel Signal Generator is a single-channel signal generator with a maximum operating supply voltage of 242V and a sampling rate of 300MS/s. It has a bandwidth of 120MHz and a maximum frequency of 120MHz. The device is packaged in a 120 package and is mounted externally. It weighs 7.7lb and is designed for use with a power cord.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 4087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 120MHz |
| Package/Case | 120 |
| Frequency | 120MHz |
| Max Frequency | 120MHz |
| Mount | External |
| Number of Channels | 1 |
| Operating Supply Voltage | 242V |
| Package Quantity | 1 |
| Sampling Rate | 300MS/s |
| Weight | 7.7lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 4087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
