
Benchtop multimeter featuring a dual display for simultaneous measurement viewing. Offers 0.02% accuracy for precise readings up to 100V and 20A current. Includes USB interface for data connectivity and operates with a 10Hz frequency response. Weighing 5.512lb, this test equipment is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 5491B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.02% |
| Current Rating | 20A |
| Display Type | Dual |
| Frequency | 10Hz |
| Interface | USB |
| Series | 5491 |
| Voltage Rating | 100V |
| Weight | 5.512lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 5491B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
