
The Model 575A is able to locate intermittent and temperature related faults by using its unconditional or conditional loop testing modes. Unknown device identification is easily accomplished by selecting SEARCH from the menu, selecting the number of pins on the device and activating Search Mode. The 575A will search its library and identify the device, displaying possible functional equivalents for replacement. As part of the IC test, the specific IC number, the functional description of the device, and the status of faulty pins are scrolled through on the built-in display.
B&K Precision 575A technical specifications.
| Display Type | Dot Matrix |
| Height | 200mm |
| Max Supply Voltage (DC) | 6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 575 |
| Type | Integrated Circuit (IC) |
| Weight | 12.698626oz |
| Width | 100mm |
| Cable Type | North American Power Cord Included |
| Display Type | 2 Line x 16 Charcter Dot Matrix LCD |
| Tool Type | IC Testers |
| RoHS | Compliant |
| Ushts | 9030890100 |
| ECCN | EAR99 |
Download the complete datasheet for B&K Precision 575A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
