
The 810C test probe from B&K Precision features 0.5% accuracy and is designed for use in temperatures ranging from 0°C to 40°C. It has a package size of 200 and measures 171mm in height and 76mm in width. The probe is externally mounted and weighs 0.441lb. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the B&K Precision 810C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 810C technical specifications.
| Accuracy | 0.5% |
| Package/Case | 200 |
| Height | 171mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | 810 |
| Weight | 0.441lb |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 810C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
