Meter, Capacitance; 199.9 pF to 19.99 uF, 20 uF to 199.9 mF; 9 V; 0.5 in.; 0
B&K Precision 830A technical specifications.
| Accuracy | 0.2% |
| Length | 191mm |
| Series | 830 |
| Weight | 1lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 830A to view detailed technical specifications.
No datasheet is available for this part.