
Sign in to ask questions about the B&K Precision 830C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 830C technical specifications.
| Accuracy | 0.5% |
| Capacitance | 0.2F |
| Height | 190mm |
| Reach SVHC Compliant | No |
| Series | 830 |
| Weight | 0.772lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 830C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
