
CPLD/EEPROM/EPROM/Flash/Microcontroller/SPLD Devices 40 Pin Single Slot Programmer
Sign in to ask questions about the B&K Precision 844USB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 844USB technical specifications.
| Interface | Parallel, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 3.505lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 844USB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
