
CPLD/EEPROM/EPROM/Flash/Microcontroller/SPLD Devices 40 Pin Single Slot Programmer
B&K Precision 848A technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 15V |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 848A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
