
The 8520 benchtop power supply from B&K Precision operates at 120V with an output current of 240A. It has a single output and is packaged in bulk. The supply voltage ranges from 100mV to 120V. The power supply is not Reach SVHC compliant.
Sign in to ask questions about the B&K Precision 8520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 8520 technical specifications.
| Current - Output 1 | 240A |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 100mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 120V |
| Output Current | 240A |
| Output Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 8500 |
| Voltage - Output 1 | 120V |
| Weight | 66lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 8520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
