
B&K Precision 8522 technical specifications.
| Current - Output 1 | 120A |
| Height | 7.09inch |
| Length | 21.22inch |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 100mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 120A |
| Output Power | 2.4kW |
| Output Voltage | 500V |
| Reach SVHC Compliant | No |
| Series | 8500 |
| Voltage - Output 1 | 500V |
| Weight | 66lb |
| Width | 17.48inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 8522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.