
The 8526 benchtop power supply from B&K Precision offers a single output of 500V at 120A. It features RS-232 and USB interfaces for easy control and monitoring. The supply is packaged in bulk and is not compliant with Reach SVHC regulations. It has a maximum operating supply voltage of 500V and a minimum supply voltage of 100mV.
Sign in to ask questions about the B&K Precision 8526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 8526 technical specifications.
| Current - Output 1 | 120A |
| Current Rating | 120A |
| Interface | RS-232, USB |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 100mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 500V |
| Output Current | 120A |
| Output Voltage | 500V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 8500 |
| Voltage - Output 1 | 500V |
| Weight | 148lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 8526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
