
150W DC Electronic Load, featuring a single output with adjustable voltage up to 60V and current up to 30A. This benchtop test equipment offers a maximum supply voltage of 60V and an operating supply voltage of 60V. Its compact design measures 11.1 inches in length, 3.5 inches in width, and 6.9 inches in height, with a weight of 6lb.
B&K Precision 8540 technical specifications.
| Current - Output 1 | 30A |
| Height | 6.9inch |
| Length | 11.1inch |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 0V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 8500 |
| Voltage - Output 1 | 60V |
| Voltage Rating | 60V |
| Weight | 6lb |
| Width | 3.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 8540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
