
CPLD/EEPROM/EPROM/Flash/Microcontroller/SPLD Devices Single Slot Programmer
B&K Precision 864 technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
