Universal Device Progammer With USB Interface
B&K Precision 866 technical specifications.
| Interface | Parallel, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 866 to view detailed technical specifications.
No datasheet is available for this part.