
Universal Device Programmer With USB Interface
B&K Precision 866B technical specifications.
| Interface | Parallel, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 4.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 866B to view detailed technical specifications.
No datasheet is available for this part.
