
EEPROM/EPROM/Flash/Microcontroller Devices Single Slot Programmer
Sign in to ask questions about the B&K Precision 866C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 866C technical specifications.
| Interface | Parallel, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Package Quantity | 1 |
| Packaging | Box |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 866C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
