
Dual display LCR meter offering 0.5% accuracy at a 120Hz test frequency. Features a 20% tolerance setting and operates within a 0°C to 40°C temperature range. This black, benchtop/handheld test equipment measures 190mm high, 90mm wide, and weighs 0.728lb.
Sign in to ask questions about the B&K Precision 878B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 878B technical specifications.
| Accuracy | 0.5% |
| Color | Black |
| Frequency | 120Hz |
| Height | 190mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Batteries | 1 |
| Reach SVHC Compliant | No |
| Series | 878 |
| Tolerance | 20% |
| Weight | 0.728lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 878B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
