
Dual display LCR meter with 0.5% accuracy, featuring a 100Hz test frequency. This general-purpose test equipment offers a 20% tolerance and operates on a single battery. The black unit measures 190mm in height, 90mm in width, and weighs 0.728lb.
B&K Precision 879B technical specifications.
| Accuracy | 0.5% |
| Color | Black |
| Frequency | 100Hz |
| Height | 190mm |
| Number of Batteries | 1 |
| Reach SVHC Compliant | No |
| Series | 879 |
| Tolerance | 20% |
| Weight | 0.728lb |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 879B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
