
In-circuit DCR/ESR tester with 30 Ohms resistance. Features a male connector and PP dielectric. Unit measures 5.7 inches in height and 3.8 inches in width, with a weight of 1.5lb. Supplied in bulk packaging with 100 units per package.
B&K Precision 881 technical specifications.
| Package/Case | 100 |
| Dielectric | PP |
| Gender | Male |
| Height | 5.7inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| Weight | 1.5lb |
| Width | 3.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
