
B&K Precision 889B technical specifications.
| Accuracy | 0.1% |
| Frequency | 100Hz |
| Height | 150mm |
| Reach SVHC Compliant | No |
| Series | 889 |
| Weight | 10lb |
| Width | 220mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 889B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
