
Single-output bench power supply offering adjustable voltage from 0V to 60V and a maximum output current of 5A, delivering up to 100W of power. Features a dual display for clear monitoring of output parameters. Compact design with dimensions of 3.47 inches width, 6.9 inches height, and 11.11 inches length, weighing 5.9lb. Includes a power cord for immediate operation.
Sign in to ask questions about the B&K Precision 9110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 9110 technical specifications.
| Current - Output 1 | 5A |
| Display Type | Dual |
| Height | 6.9inch |
| Length | 11.11inch |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 100W |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 60V |
| Weight | 5.9lb |
| Width | 3.47inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
