
Bench Top Power Supplies Auto Range DC Power Supply 80V/60A/1200W
B&K Precision 9115 technical specifications.
| Current - Output 1 | 60A |
| Max Power Dissipation | 1.2kW |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 1.2kW |
| Output Voltage | 80V |
| Series | 9115 |
| Voltage - Output 1 | 80V |
| Weight | 19lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
