
Single-output bench power supply offering adjustable voltage from 0V to 32V and a maximum output current of 3A. This unit delivers up to 96W of power, suitable for various test and measurement applications. Features include a single output configuration and a standard power cord for connectivity.
B&K Precision 9120A technical specifications.
| Current - Output 1 | 3A |
| Max Power Dissipation | 96W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 32V |
| Series | 9120 |
| Voltage - Output 1 | 32V |
| Weight | 20lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
