
PWR SUP SNG OUTPUT PROG 20V 5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 9121A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Height | 3.8inch |
| Length | 13.9inch |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 100W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Series | 9120 |
| Voltage - Output 1 | 20V |
| Weight | 20lb |
| Width | 8.45inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision 9121A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
