
B&K Precision 9122A technical specifications.
| Current - Output 1 | 2.5A |
| Max Output Current | 2.5A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 150W |
| Max Supply Voltage (AC) | 220V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Series | 9120 |
| Voltage - Output 1 | 60V |
| Weight | 22lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 9122A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
