
Bench Power Supply 0V to 30V Single-OUT 5A
B&K Precision 9123A technical specifications.
| Current - Output 1 | 5A |
| Height | 3.8inch |
| Length | 13.9inch |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 150W |
| Output Voltage | 30V |
| Packaging | Bulk |
| Series | 9120 |
| Voltage - Output 1 | 30V |
| Weight | 22lb |
| Width | 8.45inch |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 9123A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
